
180908-1 | |
|---|---|
DigiKey Part Number | A122565-ND |
Manufacturer | |
Manufacturer Product Number | 180908-1 |
Description | CONN MALE TAB HSG 0.25 2POS RED |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Red 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180908-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Red | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,29040 € | 7,26 € |
| 50 | 0,27640 € | 13,82 € |
| 100 | 0,26320 € | 26,32 € |
| 250 | 0,24664 € | 61,66 € |
| 500 | 0,23486 € | 117,43 € |
| 1.000 | 0,22364 € | 223,64 € |
| 2.500 | 0,20963 € | 524,08 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |















