
520946-1 | |
|---|---|
DigiKey Part Number | 520946-1-ND |
Manufacturer | |
Manufacturer Product Number | 520946-1 |
Description | CONN MALE TAB HSG 0.250/0.375 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Male, Tab Black 0.250" (6.35mm), 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 520946-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm), 0.375" (9.53mm) | |
Number of Positions | 4 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) and 0.375" (9.53mm) Quick Connects | |
Mounting Type | - | |
Color | Black | |
Material | Polyester | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,23291 € | 2.958,98 € |
| Unit Price without VAT: | 1,23291 € |
|---|---|
| Unit Price with VAT: | 1,46716 € |















