
1658623-6 | |
|---|---|
DigiKey Part Number | ASC26B-ND |
Manufacturer | |
Manufacturer Product Number | 1658623-6 |
Description | CONN RCPT 26POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658623-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,72200 € | 17,22 € |
| 25 | 1,61400 € | 40,35 € |
| 54 | 1,52852 € | 82,54 € |
| 108 | 1,45537 € | 157,18 € |
| 270 | 1,36426 € | 368,35 € |
| 540 | 1,29915 € | 701,54 € |
| 1.026 | 1,24163 € | 1.273,91 € |
| 2.538 | 1,16482 € | 2.956,31 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


























