A3BBB(H)-26 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3BBB(H)-26 M
Part Number Breakdown TE-AMP 1or3

A3BBB-2618M

DigiKey Part Number
A3BBB-2618M-ND
Manufacturer
Manufacturer Product Number
A3BBB-2618M
Description
IDC CABLE- ASR26B/AE26M/ASR26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,72000 €9,72 €
108,05100 €80,51 €
257,47200 €186,80 €
507,06220 €353,11 €
1006,67570 €667,57 €
2506,19848 €1.549,62 €
5005,86144 €2.930,72 €
1.0005,54385 €5.543,85 €
Manufacturers Standard Package
Unit Price without VAT:9,72000 €
Unit Price with VAT:11,56680 €
Alternate Color
IDC CABLE- ASR26B/AE26G/ASR26B
In-Stock: 0
Unit Price: 8,92000 €
Alternate Length
IDC CABLE- ASR26B/AE26M/ASR26B
In-Stock: 0
Unit Price: 8,39000 €
IDC CABLE- ASR26B/AE26M/ASR26B
In-Stock: 0
Unit Price: 11,68000 €