A3BBB(H)-26 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3BBB(H)-26 M
Part Number Breakdown TE-AMP 1or3

A3BBB-2636M

DigiKey Part Number
A3BBB-2636M-ND
Manufacturer
Manufacturer Product Number
A3BBB-2636M
Description
IDC CABLE- ASR26B/AE26M/ASR26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,68000 €11,68 €
109,67800 €96,78 €
258,98160 €224,54 €
508,48920 €424,46 €
1008,02500 €802,50 €
2507,45180 €1.862,95 €
5007,04702 €3.523,51 €
1.0006,75525 €6.755,25 €
Manufacturers Standard Package
Unit Price without VAT:11,68000 €
Unit Price with VAT:13,89920 €
Alternate Color
IDC CABLE- ASR26B/AE26G/ASR26B
In-Stock: 0
Unit Price: 10,11000 €
Alternate Length
IDC CABLE- ASR26B/AE26M/ASR26B
In-Stock: 0
Unit Price: 8,39000 €
IDC CABLE- ASR26B/AE26M/ASR26B
In-Stock: 0
Unit Price: 9,72000 €