


A3BKB-2636G | |
|---|---|
DigiKey Part Number | A3BKB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-2636G |
Description | IDC CABLE- ASR26B/AE26G/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 € | 19,19 € |
| 10 | 15,90500 € | 159,05 € |
| 25 | 14,76280 € | 369,07 € |
| 50 | 13,95500 € | 697,75 € |
| 100 | 13,19340 € | 1.319,34 € |
| 250 | 12,25352 € | 3.063,38 € |
| 500 | 11,63634 € | 5.818,17 € |
| Unit Price without VAT: | 19,19000 € |
|---|---|
| Unit Price with VAT: | 22,83610 € |




