


A3BKB-2618G | |
|---|---|
DigiKey Part Number | A3BKB-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-2618G |
Description | IDC CABLE- ASR26B/AE26G/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,08000 € | 18,08 € |
| 10 | 14,97900 € | 149,79 € |
| 25 | 13,90320 € | 347,58 € |
| 50 | 13,14220 € | 657,11 € |
| 100 | 12,42490 € | 1.242,49 € |
| 250 | 11,53948 € | 2.884,87 € |
| 500 | 10,91424 € | 5.457,12 € |
| Unit Price without VAT: | 18,08000 € |
|---|---|
| Unit Price with VAT: | 21,51520 € |




