
1587829-3 | |
|---|---|
DigiKey Part Number | 17-1587829-3-ND |
Manufacturer | |
Manufacturer Product Number | 1587829-3 |
Description | OUTER FERRULE, SIZE C, HVA280-2P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For HVA 280 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1587829-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
Number of Positions | 1 | |
For Use With/Related Products | HVA 280 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,87520 € | 21,88 € |
| 50 | 0,83320 € | 41,66 € |
| 100 | 0,79330 € | 79,33 € |
| 250 | 0,74356 € | 185,89 € |
| 500 | 0,70808 € | 354,04 € |
| 1.000 | 0,67427 € | 674,27 € |
| 2.500 | 0,63206 € | 1.580,15 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |












