
4-2103177-5 | |
|---|---|
DigiKey Part Number | 4-2103177-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-2103177-5 |
Description | CONN PLUG HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2103177-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 € | 12,28 € |
| 10 | 10,44100 € | 104,41 € |
| 25 | 9,78720 € | 244,68 € |
| 50 | 9,31980 € | 465,99 € |
| 100 | 8,87520 € | 887,52 € |
| 250 | 8,31988 € | 2.079,97 € |
| 500 | 7,92324 € | 3.961,62 € |
| 1.000 | 7,87767 € | 7.877,67 € |
| Unit Price without VAT: | 12,28000 € |
|---|---|
| Unit Price with VAT: | 14,61320 € |











