New at DigiKey
HVSL633063E103I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL633063A106I

DigiKey Part Number
1032-HVSL633063A106I-ND
Manufacturer
Manufacturer Product Number
HVSL633063A106I
Description
HVSL 633 3 POLE STRAIGHT PLUG: W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector Crimp Tin 10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
3
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
10 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,12000 €15,12 €
1012,85400 €128,54 €
2512,04880 €301,22 €
5011,47380 €573,69 €
10010,92630 €1.092,63 €
25010,24288 €2.560,72 €
5009,75450 €4.877,25 €
Manufacturers Standard Package
Unit Price without VAT:15,12000 €
Unit Price with VAT:17,99280 €