4-2103177-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-2103177-1
4-2103177-1
4-2103177-1

4-2103177-1

DigiKey Part Number
A128814-ND
Manufacturer
Manufacturer Product Number
4-2103177-1
Description
CONN PLUG HSG 2POS 10.40MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug 0.409" (10.40mm)
Datasheet
 Datasheet
EDA/CAD Models
4-2103177-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
-
Number of Positions
Pitch
0.409" (10.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,28000 €12,28 €
1010,44100 €104,41 €
259,78720 €244,68 €
509,31980 €465,99 €
1008,87520 €887,52 €
2508,31988 €2.079,97 €
5007,92324 €3.961,62 €
1.0007,87767 €7.877,67 €
Manufacturers Standard Package
Unit Price without VAT:12,28000 €
Unit Price with VAT:14,61320 €