



1587827-3 | |
|---|---|
DigiKey Part Number | A128084-ND |
Manufacturer | |
Manufacturer Product Number | 1587827-3 |
Description | CABLE SEAL RETAINER, SIZE C, HVA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For HVA 280 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1587827-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 2 | |
For Use With/Related Products | HVA 280 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,03760 € | 25,94 € |
| 50 | 0,98800 € | 49,40 € |
| 100 | 0,94070 € | 94,07 € |
| 250 | 0,88180 € | 220,45 € |
| 500 | 0,83968 € | 419,84 € |
| 1.000 | 0,79961 € | 799,61 € |
| 2.500 | 0,74956 € | 1.873,90 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |






