



1586849-1 | |
|---|---|
DigiKey Part Number | A112437-ND |
Manufacturer | |
Manufacturer Product Number | 1586849-1 |
Description | CONN RCPT HSG 3POS UMNL NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586849-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,35120 € | 17,56 € |
| 100 | 0,33440 € | 33,44 € |
| 250 | 0,31344 € | 78,36 € |
| 500 | 0,29850 € | 149,25 € |
| 1.000 | 0,28423 € | 284,23 € |
| 2.500 | 0,26643 € | 666,08 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











