




2178773-1 | |
|---|---|
DigiKey Part Number | A138974-ND |
Manufacturer | |
Manufacturer Product Number | 2178773-1 |
Description | CONN RCPT HSG 6POS UNIV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2178773-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,52080 € | 13,02 € |
| 50 | 0,49600 € | 24,80 € |
| 100 | 0,47220 € | 47,22 € |
| 250 | 0,44260 € | 110,65 € |
| 500 | 0,42146 € | 210,73 € |
| 1.500 | 0,39001 € | 585,01 € |
| 3.000 | 0,37139 € | 1.114,17 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











