1586856-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1586856-1
1586856-1
1586856-1

1586856-1

DigiKey Part Number
A117270-ND
Manufacturer
Manufacturer Product Number
1586856-1
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
1586856-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.654
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,36900 €3,69 €
1000,31310 €31,31 €
5000,27940 €139,70 €
4.0000,24127 €965,08 €
8.0000,22975 €1.838,00 €
12.0000,22933 €2.751,96 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €