
1-640720-0 | |
|---|---|
DigiKey Part Number | A14349-ND |
Manufacturer | |
Manufacturer Product Number | 1-640720-0 |
Description | CONN STRAIN RELIEF ENCLOSE 3POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640720-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,17440 € | 29,36 € |
| 50 | 1,11800 € | 55,90 € |
| 100 | 1,06450 € | 106,45 € |
| 250 | 0,99784 € | 249,46 € |
| 500 | 0,95020 € | 475,10 € |
| 1.000 | 0,90484 € | 904,84 € |
| 2.500 | 0,84822 € | 2.120,55 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |



























