
1564562-2 | |
|---|---|
DigiKey Part Number | 1564562-2-ND |
Manufacturer | |
Manufacturer Product Number | 1564562-2 |
Description | SLIDE,GROUP D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1564562-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,46920 € | 11,73 € |
| 50 | 0,44680 € | 22,34 € |
| 100 | 0,42530 € | 42,53 € |
| 250 | 0,39860 € | 99,65 € |
| 500 | 0,37956 € | 189,78 € |
| 1.600 | 0,34963 € | 559,41 € |
| 3.200 | 0,33295 € | 1.065,44 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











