Parametric Equivalent

3TF68440CM7 | |
|---|---|
DigiKey Part Number | 3473-3TF68440CM7-ND |
Manufacturer | |
Manufacturer Product Number | 3TF68440CM7 |
Description | CONTACTOR VAC S14 630A 200-240VA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 630 A 200 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TF68440CM7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 200 ~ 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 630 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 120 ms | |
Release Time | 100 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.407,46000 € | 15.407,46 € |
| Unit Price without VAT: | 15.407,46000 € |
|---|---|
| Unit Price with VAT: | 18.334,87740 € |











