
M22-WRS-MS2 | |
|---|---|
DigiKey Part Number | 5730-M22-WRS-MS2-ND |
Manufacturer | |
Manufacturer Product Number | M22-WRS-MS2 |
Description | 2-POS MTN KEY SEL SW SIL-BZL MS2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-WRS-MS2 Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,76000 € | 59,76 € |
| 10 | 50,79700 € | 507,97 € |
| 25 | 47,61800 € | 1.190,45 € |
| 50 | 45,34760 € | 2.267,38 € |
| 100 | 43,18570 € | 4.318,57 € |
| Unit Price without VAT: | 59,76000 € |
|---|---|
| Unit Price with VAT: | 71,11440 € |


