
1670720-5 | |
|---|---|
DigiKey Part Number | A145046-ND |
Manufacturer | |
Manufacturer Product Number | 1670720-5 |
Description | HDSCS TAB HOUSING FIXING SLIDE G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1670720-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Slide Lock | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40600 € | 10,15 € |
| 50 | 0,38640 € | 19,32 € |
| 100 | 0,36790 € | 36,79 € |
| 250 | 0,34488 € | 86,22 € |
| 500 | 0,32842 € | 164,21 € |
| 1.000 | 0,31272 € | 312,72 € |
| 3.000 | 0,28939 € | 868,17 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |





