



1564411-5 | |
|---|---|
DigiKey Part Number | A128069-ND |
Manufacturer | |
Manufacturer Product Number | 1564411-5 |
Description | SLIDE,TAB HOUSING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1564411-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,47280 € | 11,82 € |
| 50 | 0,45020 € | 22,51 € |
| 100 | 0,42870 € | 42,87 € |
| 250 | 0,40176 € | 100,44 € |
| 500 | 0,38256 € | 191,28 € |
| 1.000 | 0,36427 € | 364,27 € |
| 2.500 | 0,34146 € | 853,65 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |











