
1473651-1 | |
|---|---|
DigiKey Part Number | 1473651-1-ND |
Manufacturer | |
Manufacturer Product Number | 1473651-1 |
Description | CONN PLUG HSG 33POS 2.20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473651-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,83400 € | 28,34 € |
| 25 | 2,65560 € | 66,39 € |
| 50 | 2,52900 € | 126,45 € |
| 100 | 2,40810 € | 240,81 € |
| 300 | 2,22847 € | 668,54 € |
| 500 | 2,14960 € | 1.074,80 € |
| 1.000 | 2,04705 € | 2.047,05 € |
| 2.500 | 1,91902 € | 4.797,55 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |








