
1674919-1 | |
|---|---|
DigiKey Part Number | 1674919-1-ND |
Manufacturer | |
Manufacturer Product Number | 1674919-1 |
Description | CONN PLUG HSG 31POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1674919-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,94400 € | 23,60 € |
| 50 | 0,89920 € | 44,96 € |
| 100 | 0,85620 € | 85,62 € |
| 300 | 0,79220 € | 237,66 € |
| 500 | 0,76416 € | 382,08 € |
| 1.000 | 0,72769 € | 727,69 € |
| 2.500 | 0,68215 € | 1.705,38 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |







