MFG_1674928-1.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1674928-1

DigiKey Part Number
1674928-1-ND
Manufacturer
Manufacturer Product Number
1674928-1
Description
CONN PLUG HSG 35POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
35 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1674928-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.209
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,61800 €16,18 €
251,51600 €37,90 €
501,44340 €72,17 €
1001,37440 €137,44 €
3001,27187 €381,56 €
5001,22684 €613,42 €
1.0001,16828 €1.168,28 €
2.5001,09519 €2.737,98 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €