1123338-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123338-1

DigiKey Part Number
1123338-1-ND
Manufacturer
Manufacturer Product Number
1123338-1
Description
CONN PLUG HSG 35POS 2.20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
35 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1123338-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
4
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,71300 €17,13 €
251,60520 €40,13 €
501,52820 €76,41 €
1001,45520 €145,52 €
3001,34667 €404,00 €
5001,29898 €649,49 €
1.0001,23698 €1.236,98 €
2.5001,15960 €2.899,00 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €