1473571-6
cms-photo-disclaimer

1473571-6

cms-digikey-product-number
A29180-ND
cms-manufacturer
TE Connectivity AMP Connectors
cms-manufacturer-product-number
1473571-6
cms-description
CONN ADAPT RCPT/RCPT 6POS 2MM
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
6 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm)
Datasheet
 Datasheet
cms-eda-cad-models
1473571-6 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Receptacle, Female Sockets
Convert To (Adapter End)
Receptacle, Female Sockets
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 793
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
13,58000 €3,58 €
103,04900 €30,49 €
252,85800 €71,45 €
502,72140 €136,07 €
1002,59140 €259,14 €
3002,39813 €719,44 €
5002,31326 €1.156,63 €
1.0002,20292 €2.202,92 €
2.5002,06514 €5.162,85 €
cms-manufacturer-standard-package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,26020 €