2-1473562-6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 136
Unit Price: 3,83000 €
Datasheet
2-1473562-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1473562-6

DigiKey Part Number
A29154-ND
Manufacturer
Manufacturer Product Number
2-1473562-6
Description
CONN PLUG 6POS IDC GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector IDC Gold 16-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-1473562-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
16-18 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,47000 €5,47 €
104,64800 €46,48 €
254,35680 €108,92 €
504,14860 €207,43 €
1003,95060 €395,06 €
2503,70328 €925,82 €
5003,52660 €1.763,30 €
1.0003,35844 €3.358,44 €
2.5003,25049 €8.126,23 €
Unit Price without VAT:5,47000 €
Unit Price with VAT:6,50930 €