4-1473562-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1473562-6

DigiKey Part Number
A29160-ND
Manufacturer
Manufacturer Product Number
4-1473562-6
Description
CONN PLUG 6POS IDC GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector IDC Gold 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
4-1473562-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
14-16 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.092
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,05000 €4,05 €
103,44300 €34,43 €
253,22640 €80,66 €
503,07240 €153,62 €
1002,92560 €292,56 €
2502,74244 €685,61 €
5002,61158 €1.305,79 €
1.0002,48703 €2.487,03 €
2.5002,34036 €5.850,90 €
Manufacturers Standard Package
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,81950 €