1-1473562-6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 76
Unit Price: 3,83000 €
Datasheet
1-1473562-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1473562-6

DigiKey Part Number
A29153-ND
Manufacturer
Manufacturer Product Number
1-1473562-6
Description
CONN PLUG 6POS IDC GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector IDC Gold 18-19 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-1473562-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
18-19 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,23000 €4,23 €
103,59900 €35,99 €
253,37360 €84,34 €
503,21240 €160,62 €
1003,05910 €305,91 €
2502,86756 €716,89 €
5002,73074 €1.365,37 €
1.0002,60050 €2.600,50 €
2.5002,45738 €6.143,45 €
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,03370 €