
144969-1 | |
|---|---|
DigiKey Part Number | A126771TR-ND - Tape & Reel (TR) A126771CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 144969-1 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 144969-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17600 € | 4,40 € |
| 50 | 0,16760 € | 8,38 € |
| 100 | 0,15950 € | 15,95 € |
| 250 | 0,14952 € | 37,38 € |
| 500 | 0,14238 € | 71,19 € |
| 1.000 | 0,13556 € | 135,56 € |
| 2.500 | 0,12706 € | 317,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | 0,10873 € | 1.196,03 € |
| 22.000 | 0,10354 € | 2.277,88 € |
| 33.000 | 0,10062 € | 3.320,46 € |
| 55.000 | 0,09706 € | 5.338,30 € |
| 77.000 | 0,09479 € | 7.298,83 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











