



1-1718346-1 | |
|---|---|
DigiKey Part Number | 17-1-1718346-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718346-1 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718346-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,20370 € | 20,37 € |
| 250 | 0,19096 € | 47,74 € |
| 500 | 0,18182 € | 90,91 € |
| 1.000 | 0,17314 € | 173,14 € |
| 3.000 | 0,16021 € | 480,63 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











