
185879-2 | |
|---|---|
DigiKey Part Number | 17-185879-2-ND |
Manufacturer | |
Manufacturer Product Number | 185879-2 |
Description | 26W MQS COVER ASSY BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 185879-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 26 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,86160 € | 21,54 € |
| 50 | 0,82060 € | 41,03 € |
| 100 | 0,78120 € | 78,12 € |
| 250 | 0,73228 € | 183,07 € |
| 800 | 0,67456 € | 539,65 € |
| 1.600 | 0,64236 € | 1.027,78 € |
| 3.200 | 0,61171 € | 1.957,47 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |










