953119-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
953119-2
953119-2
953119-2

953119-2

DigiKey Part Number
A142490-ND
Manufacturer
Manufacturer Product Number
953119-2
Description
CONN RCPT HSG 20POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Brown 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
953119-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Brown
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 100°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,45800 €4,58 €
250,42880 €10,72 €
500,40840 €20,42 €
1000,38880 €38,88 €
2500,36440 €91,10 €
5000,34698 €173,49 €
1.0000,33041 €330,41 €
2.5000,30972 €774,30 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €