
1445535-1 | |
|---|---|
DigiKey Part Number | A29998-ND |
Manufacturer | |
Manufacturer Product Number | 1445535-1 |
Description | CONN PLUG HSG FMALE 2POS INLINE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1445535-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Shell Size - Insert | 8-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 7,50200 € | 75,02 € |
| 25 | 7,03200 € | 175,80 € |
| 50 | 6,69640 € | 334,82 € |
| 100 | 6,37670 € | 637,67 € |
| 300 | 5,90137 € | 1.770,41 € |
| 500 | 5,69262 € | 2.846,31 € |
| 1.000 | 5,51388 € | 5.513,88 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |


















