1445522-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445522-3

DigiKey Part Number
A29991-ND
Manufacturer
Manufacturer Product Number
1445522-3
Description
CONN RCPT HSNG MALE 2POS INLINE
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1445522-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
2
Shell Size - Insert
8-2
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
A
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,91000 €9,91 €
108,42300 €84,23 €
257,89520 €197,38 €
507,51820 €375,91 €
1007,15950 €715,95 €
3006,62587 €1.987,76 €
5006,39148 €3.195,74 €
1.0006,25826 €6.258,26 €
Manufacturers Standard Package
Unit Price without VAT:9,91000 €
Unit Price with VAT:11,79290 €