



1445771-1 | |
|---|---|
DigiKey Part Number | A30035-ND |
Manufacturer | |
Manufacturer Product Number | 1445771-1 |
Description | CONN BCKSH W/CLMP SZ8 1/2-20 -2A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1/2-20 UNF-2A 8 |
Datasheet | Datasheet |
EDA/CAD Models | 1445771-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | 0.709" (18.00mm) | |
Shell Size - Insert | 8 | |
Thread Size | 1/2-20 UNF-2A | |
Cable Exit | 90° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 3 pcs - 3 pc Cable Clamp | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 10 | 6,56400 € | 65,64 € |
| 25 | 6,15280 € | 153,82 € |
| 50 | 5,85900 € | 292,95 € |
| 100 | 5,57940 € | 557,94 € |
| 250 | 5,23024 € | 1.307,56 € |
| 500 | 4,98076 € | 2.490,38 € |
| 1.000 | 4,74331 € | 4.743,31 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |











