



2010-1204 | |
|---|---|
DigiKey Part Number | 2946-2010-1204-ND |
Manufacturer | |
Manufacturer Product Number | 2010-1204 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2010-1204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm ~ 19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,06600 € | 50,66 € |
| 25 | 4,46480 € | 111,62 € |
| 50 | 4,09720 € | 204,86 € |
| 100 | 3,79790 € | 379,79 € |
| 250 | 3,49144 € | 872,86 € |
| 500 | 3,31518 € | 1.657,59 € |
| 1.000 | 3,17722 € | 3.177,22 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |
























