
2010-405/011-000 | |
|---|---|
DigiKey Part Number | 2946-2010-405/011-000-ND |
Manufacturer | |
Manufacturer Product Number | 2010-405/011-000 |
Description | STAR POINT JUMPER; INSULATED; 3- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2010-405/011-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2010 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 10 | 7,73400 € | 77,34 € |
| 25 | 6,85360 € | 171,34 € |
| 50 | 6,32220 € | 316,11 € |
| 100 | 5,89320 € | 589,32 € |
| 250 | 5,45732 € | 1.364,33 € |
| 500 | 5,20820 € | 2.604,10 € |
| 1.000 | 5,01398 € | 5.013,98 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 12,95910 € |













