



2110-5304 | |
|---|---|
DigiKey Part Number | 2946-2110-5304-ND |
Manufacturer | |
Manufacturer Product Number | 2110-5304 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2110-5304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 74 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm ~ 19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,39000 € | 17,39 € |
| 10 | 12,42100 € | 124,21 € |
| 25 | 11,08280 € | 277,07 € |
| 50 | 10,28660 € | 514,33 € |
| 100 | 9,64880 € | 964,88 € |
| 250 | 9,00568 € | 2.251,42 € |
| 500 | 8,64028 € | 4.320,14 € |
| 1.000 | 8,35653 € | 8.356,53 € |
| Unit Price without VAT: | 17,39000 € |
|---|---|
| Unit Price with VAT: | 20,69410 € |














