1445022-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1445022-8
1445022-8
1445022-8

1445022-8

DigiKey Part Number
A30264-ND
Manufacturer
Manufacturer Product Number
1445022-8
Description
CONN RCPT HSG 8POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1445022-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.524
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,45400 €4,54 €
250,42640 €10,66 €
500,40580 €20,29 €
1000,38630 €38,63 €
2500,36212 €90,53 €
5000,34482 €172,41 €
1.5000,31909 €478,63 €
3.0000,30386 €911,58 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €