
1-794607-2 | |
|---|---|
DigiKey Part Number | 17-1-794607-2TR-ND - Tape & Reel (TR) 17-1-794607-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794607-2 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794607-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,10710 € | 10,71 € |
| 250 | 0,10036 € | 25,09 € |
| 500 | 0,09554 € | 47,77 € |
| 1.000 | 0,09097 € | 90,97 € |
| 2.500 | 0,08527 € | 213,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07138 € | 1.070,70 € |
| 30.000 | 0,06798 € | 2.039,40 € |
| 45.000 | 0,06606 € | 2.972,70 € |
| 75.000 | 0,06372 € | 4.779,00 € |
| 105.000 | 0,06223 € | 6.534,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |






















