1445022-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1445022-6
1445022-6
1445022-6

1445022-6

DigiKey Part Number
A30262-ND
Manufacturer
Manufacturer Product Number
1445022-6
Description
CONN RCPT HSG 6POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1445022-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.076
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,35200 €3,52 €
250,32960 €8,24 €
500,31360 €15,68 €
1000,29880 €29,88 €
2500,28000 €70,00 €
5000,26662 €133,31 €
2.0000,24176 €483,52 €
4.0000,23022 €920,88 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €