
2-1445053-8 | |
|---|---|
DigiKey Part Number | A33203TR-ND - Tape & Reel (TR) A33203CT-ND - Cut Tape (CT) A33203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1445053-8 |
Description | CONN HEADER SMD 8POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445053-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.364" (9.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,63200 € | 16,32 € |
| 100 | 1,38640 € | 138,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 0,79900 € | 167,79 € |
| 420 | 0,76083 € | 319,55 € |
| 630 | 0,73937 € | 465,80 € |
| 1.050 | 0,71319 € | 748,85 € |
| 1.470 | 0,69646 € | 1.023,80 € |
| 2.100 | 0,67917 € | 1.426,26 € |
| 5.250 | 0,63667 € | 3.342,52 € |
| 10.500 | 0,60631 € | 6.366,26 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


