Parametric Equivalent
Parametric Equivalent

1445048-8 | |
|---|---|
DigiKey Part Number | A30253-ND |
Manufacturer | |
Manufacturer Product Number | 1445048-8 |
Description | CONN PLUG HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1445048-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,54960 € | 13,74 € |
| 50 | 0,52340 € | 26,17 € |
| 100 | 0,49840 € | 49,84 € |
| 250 | 0,46716 € | 116,79 € |
| 500 | 0,44482 € | 222,41 € |
| 1.000 | 0,42358 € | 423,58 € |
| 3.000 | 0,39199 € | 1.175,97 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |











