
111547-2 | |
|---|---|
DigiKey Part Number | APSR14-ND |
Manufacturer | |
Manufacturer Product Number | 111547-2 |
Description | STRAIN RELIEF FOR 14POS PIN CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 111547-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,80000 € | 38,00 € |
| 25 | 3,56240 € | 89,06 € |
| 50 | 3,39200 € | 169,60 € |
| 100 | 3,23000 € | 323,00 € |
| 250 | 3,02776 € | 756,94 € |
| 500 | 2,88328 € | 1.441,64 € |
| 1.000 | 2,74577 € | 2.745,77 € |
| 2.500 | 2,60789 € | 6.519,72 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |









