


A1RXB-1436M | |
|---|---|
DigiKey Part Number | A1RXB-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A1RXB-1436M |
Description | IDC CABLE - APR14B/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,07000 € | 15,07 € |
| 10 | 12,49000 € | 124,90 € |
| 25 | 11,59200 € | 289,80 € |
| 50 | 10,95720 € | 547,86 € |
| 100 | 10,35860 € | 1.035,86 € |
| 250 | 9,61972 € | 2.404,93 € |
| 500 | 9,09800 € | 4.549,00 € |
| Unit Price without VAT: | 15,07000 € |
|---|---|
| Unit Price with VAT: | 17,93330 € |


