


A3BRB-1436G | |
|---|---|
DigiKey Part Number | A3BRB-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-1436G |
Description | IDC CABLE - ASR14B/AE14G/APR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,93000 € | 15,93 € |
| 10 | 13,19500 € | 131,95 € |
| 25 | 12,24640 € | 306,16 € |
| 50 | 11,57620 € | 578,81 € |
| 100 | 10,94390 € | 1.094,39 € |
| 250 | 10,16352 € | 2.540,88 € |
| 500 | 9,61242 € | 4.806,21 € |
| Unit Price without VAT: | 15,93000 € |
|---|---|
| Unit Price with VAT: | 18,95670 € |




