


A3BRB-1406G | |
|---|---|
DigiKey Part Number | A3BRB-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-1406G |
Description | IDC CABLE - ASR14B/AE14G/APR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 € | 14,91 € |
| 10 | 12,34800 € | 123,48 € |
| 25 | 11,46080 € | 286,52 € |
| 50 | 10,83320 € | 541,66 € |
| 100 | 10,24130 € | 1.024,13 € |
| 250 | 9,51080 € | 2.377,70 € |
| 500 | 8,99490 € | 4.497,45 € |
| Unit Price without VAT: | 14,91000 € |
|---|---|
| Unit Price with VAT: | 17,74290 € |




