
1-640250-4 | |
|---|---|
DigiKey Part Number | A24126-ND |
Manufacturer | |
Manufacturer Product Number | 1-640250-4 |
Description | CONN RCPT HSG 14POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640250-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,59480 € | 14,87 € |
| 50 | 0,56660 € | 28,33 € |
| 100 | 0,53950 € | 53,95 € |
| 250 | 0,50564 € | 126,41 € |
| 500 | 0,48150 € | 240,75 € |
| 1.000 | 0,45850 € | 458,50 € |
| 2.500 | 0,42980 € | 1.074,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |




























