
350980-2 | |
|---|---|
DigiKey Part Number | A24203TR-ND - Tape & Reel (TR) A24203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350980-2 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 350980-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 130.0µin (3.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04800 € | 4,80 € |
| 250 | 0,04500 € | 11,25 € |
| 500 | 0,04282 € | 21,41 € |
| 1.000 | 0,04077 € | 40,77 € |
| 2.500 | 0,03821 € | 95,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03413 € | 204,78 € |
| 12.000 | 0,03249 € | 389,88 € |
| 18.000 | 0,03158 € | 568,44 € |
| 30.000 | 0,03046 € | 913,80 € |
| 42.000 | 0,02974 € | 1.249,08 € |
| 60.000 | 0,02900 € | 1.740,00 € |
| 150.000 | 0,02719 € | 4.078,50 € |
| 300.000 | 0,02589 € | 7.767,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

















